MENNEKES socket combination AMAXX S ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 610x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Sockets with generally angled plug-in direction Mounting/protection: pos. 01 1 CEE socket 16A 5p 400V Rapido pos. 02 3 safety sockets 16A 2p+E 230V pos.03 1 RJ45 2-way data sockets CAT.6 cable entry/connection options: 1 M 25 top (open) 10 M 25 bottom (closed) each 5 M 20 top and bottom right (closed) terminal for 1 cable up to 1 x 1 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX S ready to connect wired Degree of protection IP 44 Housing: 1 AMPLAST housing 610x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Sockets with generally angled plug-in direction Mounting/protection: pos. 01 1 CEE socket 16A 5p 400V Rapido pos. 02 3 safety sockets 16A 2p+E 230V pos.03 1 RJ45 2-way data sockets CAT.6 cable entry/connection options: 1 M 25 top (open) 10 M 25 bottom (closed) each 5 M 20 top and bottom right (closed) terminal for 1 cable up to 1 x 1 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?