MENNEKES sockets combination AMAXX S ready-wired for connection Protection class IP 44 Housing: 1 AMPLAST housing 610x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Protection under transparent actuation flap downward opening and lockable sockets with generally angled insertion direction Equipped/security: pos. 01 1 CEE-socket 32A 5p 400V Rapido 1 LS-switch 32A 3p C pos.02 1 CEE-socket 16A 5p 400V Rapido 1 LS-switch 16A 3p C pos. 03 1 safety socket (type F) 16A 2p+E 230V 1 LS-switch 16A 1p C cable entry/connection possibility: 1 M 32 top (open) 1 M 32 bottom (closed) 1 M 20 top and bottom right (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES sockets combination AMAXX S ready-wired for connection Protection class IP 44 Housing: 1 AMPLAST housing 610x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Protection under transparent actuation flap downward opening and lockable sockets with generally angled insertion direction Equipped/security: pos. 01 1 CEE-socket 32A 5p 400V Rapido 1 LS-switch 32A 3p C pos.02 1 CEE-socket 16A 5p 400V Rapido 1 LS-switch 16A 3p C pos. 03 1 safety socket (type F) 16A 2p+E 230V 1 LS-switch 16A 1p C cable entry/connection possibility: 1 M 32 top (open) 1 M 32 bottom (closed) 1 M 20 top and bottom right (closed) for 1 cable up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?