• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 960013 CEE socket combo 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Protection: LS-switch
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Diameter entrance: M25
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 120 x 690 x 180 mm

Width

120 mm

Height

690 mm

Content

1 pc(s)

Depth

180 mm

Documents & Downloads

Datasheet

Datasheet 3854577 MENNEKES 960013 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854577 MENNEKES 960013 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX S ready-wired for connection Protection class IP 44 Housing: 1 AMPLAST housing 610x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Protection under transparent actuation flap downward opening and lockable sockets with generally angled insertion direction Equipped/security: pos. 01 1 CEE-socket 32A 5p 400V Rapido 1 LS-switch 32A 3p C pos. 02 3 protective contact sockets 16A 2p+E 230V 1 LS-switch 16A 1p C line entry/connection possibility: 1 M 32 top (open) 1 M 32 bottom (closed) 1 M 20 top and bottom right (closed) for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?