• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 960031 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
  • Diameter entrance: M25
Product type

CEE socket combo

IP67

Factory colour

Grey

Dim

(W x H x D) 215 x 710 x 130 mm

Width

215 mm

Height

710 mm

Content

1 pc(s)

Depth

130 mm

Documents & Downloads

Datasheet

Datasheet 3856285 MENNEKES 960031 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856285 MENNEKES 960031 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX S ready-to-connect wired Protection class IP 67 Housing: 1 AMAPLAST housing 66x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Sockets with generally angled plug-in direction Mounting/security: Pos. 01 1 CEE socket 16A 5p 400V pos. 02 4 protective contact sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 25 top (open) 1 M 25 bottom (closed) each 1 M 20 top and bottom right (closed) terminal for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?