• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 960060 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Type of mains connection: CEE 16 A.
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 110 x 790 x 170 mm

Width

110 mm

Height

790 mm

Content

1 pc(s)

Depth

170 mm

Documents & Downloads

Datasheet

Datasheet 3855153 MENNEKES 960060 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855153 MENNEKES 960060 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX S ready-wired for connection Protection class IP 44 Housing: 1 AMPLAST housing 610x113 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Protection under transparent actuation flap downward opening and lockable sockets with generally angled insertion direction Equipped/security: Pos. 01 1 CEE-socket 16A 5p 400V Rapido pos. 02 3 safety sockets 16A 2p+E 230V pos. 01-02 1 FI-circuit breaker 40A 4p IFN= 0.03 A line entry/connection possibility: 1 M 25 below with strain relief 1.5 m 6H-F5G2.5 with plug 16A 5p H07RN 400V H07RN

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?