MENNEKES socket combination AMAXX dependent upon connection ready wired Protection class IP 44 Housing: 1 AMAPLAST casing 260x225 mm (HxB) Lead-sealable with suspension eyes on top, grip hooks on the bottom and enclosed chain set enclosure frames black enclosure housing cover sections electrogray RAL 7035 laterally hinged with double thread cover screws Safety on prelockable mounting rail under transparent operating flap downward opening and lockable sockets with generally angled plug-in direction Mounting/security: Item 01 1 CEE socket 32A 5P 400V pos.02 1 CEE socket 16A 5P 400V 1 LS-switch 16 3P C pos.03 3 safety sockets 16A 2P+E 230V 3 LS-switch 16A 1P C pos.0103 1 FI-circuit breaker 40A 4P IFN = 0.03A line feed / connection: 1 M 32 top (closed) 1 M 25 top (closed) 1 M 20 top (closed) for a cable up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX dependent upon connection ready wired Protection class IP 44 Housing: 1 AMAPLAST casing 260x225 mm (HxB) Lead-sealable with suspension eyes on top, grip hooks on the bottom and enclosed chain set enclosure frames black enclosure housing cover sections electrogray RAL 7035 laterally hinged with double thread cover screws Safety on prelockable mounting rail under transparent operating flap downward opening and lockable sockets with generally angled plug-in direction Mounting/security: Item 01 1 CEE socket 32A 5P 400V pos.02 1 CEE socket 16A 5P 400V 1 LS-switch 16 3P C pos.03 3 safety sockets 16A 2P+E 230V 3 LS-switch 16A 1P C pos.0103 1 FI-circuit breaker 40A 4P IFN = 0.03A line feed / connection: 1 M 32 top (closed) 1 M 25 top (closed) 1 M 20 top (closed) for a cable up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?