MENNEKES socket combination AMAXX dependent upon connection ready wired Protection class IP 44 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable with suspension eyes on top, grip hooks on the bottom and enclosed chain set housing frame black enclosure frame black enclosure cover sections electrogray RAL 7035 laterally hinged with double thread cover screws Security on prelockable mounting rails under transparent operating flaps opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: Pos.01 2 CEE sockets 16A 5P 400V 2 LS switch 16 3P C Pos.02 4 protective contact sockets 16A 2P+E 230V 4 LS switch 16A 1P C Pos.0102 1 FI-circuit breaker 40A 4P IFN = 0.03A Cable entry/connectivity: 1 M 32 top (closed) 1 M 25 top (closed) 1 M 20 top (closed) for a cable up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES socket combination AMAXX dependent upon connection ready wired Protection class IP 44 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable with suspension eyes on top, grip hooks on the bottom and enclosed chain set housing frame black enclosure frame black enclosure cover sections electrogray RAL 7035 laterally hinged with double thread cover screws Security on prelockable mounting rails under transparent operating flaps opening and lockable by means of padlock Sockets with generally angled plug-in direction Mounting/security: Pos.01 2 CEE sockets 16A 5P 400V 2 LS switch 16 3P C Pos.02 4 protective contact sockets 16A 2P+E 230V 4 LS switch 16A 1P C Pos.0102 1 FI-circuit breaker 40A 4P IFN = 0.03A Cable entry/connectivity: 1 M 32 top (closed) 1 M 25 top (closed) 1 M 20 top (closed) for a cable up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?