• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 970004GE CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Type of mains connection: Other
  • Handling: Dependent
Product type

CEE socket combo

IP44

Factory colour

Yellow

Dim

(W x H x D) 225 x 370 x 330 mm

Width

225 mm

Height

370 mm

Content

1 pc(s)

Depth

330 mm

Documents & Downloads

Datasheet

Datasheet 3856808 MENNEKES 970004GE CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856808 MENNEKES 970004GE CEE socket combo 1 pc(s)

Description

MENNEKES socket combination AMAXX dependent upon connection ready wired Protection class IP 44 Housing: 1 AMAPLAST casing 260x225 mm (HxB) Lead-sealable with suspension eyes on top, grip hooks on the bottom and enclosed chain set enclosure frames black enclosure cover parts yellow laterally hinged with double thread cover screws Security on prelockable mounting rails under transparent operating flaps Opening downwards and with padlock Sockets lockable plug-in general Mounting/security: Pos.01 2 CEE sockets 16A 5P 400V 2 LS switch 16 3P C Pos.02 4 protective contact sockets 16A 2P+E 230V 4 LS switch 16A 1P C Pos.0102 1 FI-circuit breaker 40A 4P IFN = 0.03A Cable entry/connectivity: 1 M 32 top (closed) 1 M 25 top (closed) 1 M 20 top (closed) for a cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?