• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 98111 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Protection: LS-switch
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 162 x 258 x 160 mm

Width

162 mm

Height

258 mm

Content

1 pc(s)

Depth

160 mm

Documents & Downloads

Datasheet

Datasheet 3855602 MENNEKES 98111 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855602 MENNEKES 98111 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination ready-wired for connection Protection type IP 44 Housing: 1 polycarbonate housing 225x118 mm (HxB) with collar 16A 5p electrogray RAL 7035 Protection under transparent actuation flap Mounting/Security: Item 01 1 CEE-socket 16A 5p 400V Pos.02 1 Protective contact 16A 2p+E 230V 1 LS-switch 16A 1p K Line feed / connection option: 1 M25 top (open) 1 M32 top (closed) 2 M25 bottom (closed) terminal for 1 wire up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?