• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES AMTProf+TCX22C2at Wallbox

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 539 mm
  • Width 492 mm
  • Depth: 235 mm
  • Mounting type: Wall mounting
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Housing material: Plastic
  • Frequency: 50 Hz
  • Input voltage 230 – .400 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: No.
  • Design connection system side: 3-phase
  • Rated connection power 44 kW
  • Number of loading points: 2
  • Max. Power per charging point 22 kW
  • With house connection box (HAK): No.
  • Number of FI switches type A: 2
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: Yes
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network-compatible via WLAN: No.
  • LTE: Yes
  • Wireless standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): No.
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Suitable for cable cross-sections of 25 mm²
  • Backend included in delivery: Yes
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Number of charging couplings type 2: 2
  • Length of charging cable 4 m
Product type

Wallbox

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3548872 MENNEKES AMTProf+TCX22C2at Wallbox

User & Safety Instructions

User & Safety Instructions 3548872 MENNEKES AMTProf+TCX22C2at Wallbox

Description

The new AMTRON® Professional Twincharge double wall box is suitable for simultaneous charging of two electric vehicles in the semi-public and public areas. AMTRON® Professional Twincharge offers intelligent networking, state-of-the-art energy and load management, optional "
Plug and Charge&Quot
-Functionality and professional billing with other highlights. Installation and assembly are very simple with the innovative junction box: Mount the box, hang the Wallbox comfortably and fasten, establish the connections - done. In addition, all the important protective devices are integrated directly in the device and need not be supplemented later during installation. As part of the Professional product family, AMTRON® Professional Twincharge can be combined with the AMTRON® Professional and/or the AMEDIO® Professional single wallbox, depending on individual requirements, thus offering maximum flexibility in the construction of charging infrastructure. The practical connection box is already included in the delivery. It is also available as a separate accessory. The cover of the connection box can be ordered as an accessory if required.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?