• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES AMTR4 You 560 22C2BK Wallbox

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 226 mm
  • Width 168 mm
  • Depth: 402 mm
  • Mounting type: Wall mounting
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Housing material: Plastic
  • Frequency: 50 Hz
  • Input voltage 230 – .400 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: No.
  • Design connection system side: 3-phase
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • With house connection box (HAK): No.
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • LTE: No.
  • Wireless standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • Suitable for cable cross-sections of 10 mm²
  • Backend included in delivery: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: No.
  • Number of charging couplings type 2: 1
  • Length of charging cable 8 m
Product type

Wallbox

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3550895 MENNEKES AMTR4 You 560 22C2BK Wallbox

User & Safety Instructions

User & Safety Instructions 3550895 MENNEKES AMTR4 You 560 22C2BK Wallbox

User & Safety Instructions 3550895 MENNEKES AMTR4 You 560 22C2BK Wallbox

Information

Information 3550895 MENNEKES AMTR4 You 560 22C2BK Wallbox

Description

AMTRON® 4You 560 - the smart Wallbox for the company car billing with APP and intelligent PV function. In the private sector, the MENNEKES Wallbox AMTRON® 4You 560 is ideal for charging the electricity charged at home for the company car via the APP or alternatively automatically by mail. An integrated MID meter (readable from outside) makes this possible. Compatible with the leading energy management systems, AMTRON® 4You 560 is particularly suitable for PV-optimized charging. Alternatively, PV-optimized charging can also be implemented via an external counter independently of the manufacturer. The selection of the solar charging mode takes place comfortably in the APP or directly at the Wallbox. An external counter can be used to load the PV system independently of the manufacturer. It supports 1 and 3 phase solar charging for dynamic charging capacities from 4.2 to 22 kW. With access protection by RFID the Wallbox is protected against unauthorized access. Smart features such as APP operation, Coming Home function with ground lighting and proximity sensor, changeable front cover in desired colors and load management make charging convenient. The Wallbox is WLAN/LAN-enabled, thanks to the ISO 15118 and a future software update for the V2G (Vehicle to Grid) and V2H (Vehicle to Home) communication (bi-directional loading) and displays the load status at any time by LEDs. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?