Charging cable permanently lockable on the charging station: No.
DC fault current detection: Yes
Contactor contact welding detection: Yes
With circuit breaker: No.
Network-compatible as Master: Yes
Network-compatible as Extender: Yes
Network connection via LAN: Yes
Network connection via WLAN: Yes
LTE: No.
Wireless standard 5G: No
With energy meter: Yes
With key switch: No.
With integrated RFID card reader: Yes
NFC (Near Field Communication): No.
Static load management integrated: Yes
Suitable for dynamic load management: Yes
Open Charge Point Protocol (OCPP) Version: 1.6
Plug and charge (ISO 15118): Yes
Operation and configuration via APP: YES
Export of the load history: Yes
Suitable for cable cross-sections of 10 mm²
Backend included in delivery: No.
With MID-compatible energy meter: Yes
True-to-law: No.
Number of charging couplings type 2: 1
Length of charging cable 8 m
Product type
Wallbox
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551856 MENNEKES AMTR4 You 560 22C2WH Wallbox
Description
AMTRON® 4You 560 - the smart Wallbox for the company car billing with APP and intelligent PV function. In the private sector, the MENNEKES Wallbox AMTRON® 4You 560 is ideal for charging the electricity charged at home for the company car via the APP or alternatively automatically by mail. An integrated MID meter (readable from outside) makes this possible. Compatible with the leading energy management systems, AMTRON® 4You 560 is particularly suitable for PV-optimized charging. Alternatively, PV-optimized charging can also be implemented via an external counter independently of the manufacturer. The selection of the solar charging mode takes place comfortably in the APP or directly at the Wallbox. An external counter can be used to load the PV system independently of the manufacturer. It supports 1 and 3 phase solar charging for dynamic charging capacities from 4.2 to 22 kW. With access protection by RFID the Wallbox is protected against unauthorized access. Smart features such as APP operation, Coming Home function with ground lighting and proximity sensor, changeable front cover in desired colors and load management make charging convenient. The Wallbox is WLAN/LAN-enabled, thanks to the ISO 15118 and a future software update for the V2G (Vehicle to Grid) and V2H (Vehicle to Home) communication (bi-directional loading) and displays the load status at any time by LEDs. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.
This text is machine translated.
Description
AMTRON® 4You 560 - the smart Wallbox for the company car billing with APP and intelligent PV function. In the private sector, the MENNEKES Wallbox AMTRON® 4You 560 is ideal for charging the electricity charged at home for the company car via the APP or alternatively automatically by mail. An integrated MID meter (readable from outside) makes this possible. Compatible with the leading energy management systems, AMTRON® 4You 560 is particularly suitable for PV-optimized charging. Alternatively, PV-optimized charging can also be implemented via an external counter independently of the manufacturer. The selection of the solar charging mode takes place comfortably in the APP or directly at the Wallbox. An external counter can be used to load the PV system independently of the manufacturer. It supports 1 and 3 phase solar charging for dynamic charging capacities from 4.2 to 22 kW. With access protection by RFID the Wallbox is protected against unauthorized access. Smart features such as APP operation, Coming Home function with ground lighting and proximity sensor, changeable front cover in desired colors and load management make charging convenient. The Wallbox is WLAN/LAN-enabled, thanks to the ISO 15118 and a future software update for the V2G (Vehicle to Grid) and V2H (Vehicle to Home) communication (bi-directional loading) and displays the load status at any time by LEDs. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?