• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES AMTR4Bus 760 11 C2 Wallbox

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 226 mm
  • Width 168 mm
  • Depth: 402 mm
  • Mounting type: Wall mounting
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Housing material: Plastic
  • Frequency: 50 Hz
  • Input voltage 230 – .400 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: No.
  • Design connection system side: 3-phase
  • Rated connection power 11 kW
  • Number of loading points: 1
  • Max. Power per charging point 11 kW
  • With house connection box (HAK): No.
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • LTE: No.
  • Wireless standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • Suitable for cable cross-sections of 10 mm²
  • Backend included in delivery: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Number of charging couplings type 2: 1
  • Length of charging cable 8 m
Product type

Wallbox

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3552382 MENNEKES AMTR4Bus 760 11 C2 Wallbox

User & Safety Instructions

User & Safety Instructions 3552382 MENNEKES AMTR4Bus 760 11 C2 Wallbox

User & Safety Instructions 3552382 MENNEKES AMTR4Bus 760 11 C2 Wallbox

Information

Information 3552382 MENNEKES AMTR4Bus 760 11 C2 Wallbox

Description

AMTRON® 4Business 760 - the wall box for professional shops in the commercial sector in compliance with the calibration law. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 760 enables remote monitoring, control and comprehensive, calibration-compliant billing options. Optionally, it can be operated with the MENNEKES billing service MENNEKES ativo. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. Seamless integration into energy management systems is performed via Modbus TCP/EEBus. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?