Charging cable permanently lockable on the charging station: No.
DC fault current detection: Yes
Contactor contact welding detection: Yes
With circuit breaker: No.
Network-compatible as Master: Yes
Network-compatible as Extender: Yes
Network connection via LAN: Yes
Network connection via WLAN: Yes
LTE: No.
Wireless standard 5G: No
With energy meter: Yes
With key switch: No.
With integrated RFID card reader: Yes
NFC (Near Field Communication): No.
Static load management integrated: Yes
Suitable for dynamic load management: Yes
Open Charge Point Protocol (OCPP) Version: 1.6
Plug and charge (ISO 15118): Yes
Operation and configuration via APP: YES
Export of the load history: Yes
Suitable for cable cross-sections of 10 mm²
Backend included in delivery: No.
With MID-compatible energy meter: Yes
True-to-law: No.
Number of charging couplings type 2: 1
Length of charging cable 8 m
Product type
Wallbox
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3552593 MENNEKES AMTRON 4Bus71011C2BK Wallbox
Description
AMTRON® 4Business 710 - the wall box for professional shops in the commercial sector. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 710 enables remote monitoring, control and comprehensive billing options. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. Seamless integration into energy management systems is performed via Modbus TCP/EEbus. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.
This text is machine translated.
Description
AMTRON® 4Business 710 - the wall box for professional shops in the commercial sector. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 710 enables remote monitoring, control and comprehensive billing options. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. Seamless integration into energy management systems is performed via Modbus TCP/EEbus. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?