• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES AMTRON 4You31022C2BK Wallbox

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 226 mm
  • Width 168 mm
  • Depth: 402 mm
  • Mounting type: Wall mounting
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Housing material: Plastic
  • Frequency: 50 Hz
  • Input voltage 230 – .400 V
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With display: No.
  • Design connection system side: 3-phase
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • With house connection box (HAK): No.
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: No.
  • Network-compatible as Extender: No.
  • Network-compatible via LAN: No.
  • Network-compatible via WLAN: No.
  • LTE: No.
  • Wireless standard 5G: No
  • With energy meter: No.
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: No.
  • Suitable for dynamic load management: No.
  • Plug and charge (ISO 15118): No.
  • Operation and configuration via APP: No.
  • Export of the load history: No.
  • Suitable for cable cross-sections of 10 mm²
  • Backend included in delivery: No.
  • With MID-compatible energy counter: No.
  • True-to-law: No.
  • Number of charging couplings type 2: 1
  • Length of charging cable 8 m
Product type

Wallbox

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3549077 MENNEKES AMTRON 4You31022C2BK Wallbox

User & Safety Instructions

User & Safety Instructions 3549077 MENNEKES AMTRON 4You31022C2BK Wallbox

User & Safety Instructions 3549077 MENNEKES AMTRON 4You31022C2BK Wallbox

Information

Information 3549077 MENNEKES AMTRON 4You31022C2BK Wallbox

Description

AMTRON® 4You 310 - the wall box for easy charging at home with access protection and PV-charging with external counter. By the RFID access protection the Wallbox offers security against unauthorized use by third parties. It enables manufacturer-independent PV charging by recording the excess of the PV system via an external counter. AMTRON® 4You 310 is future-proof and compatible with any PV system. The Wallbox can be designed individually by means of the exchangeable front cover. The direct use at the device and the LED-status display make the charging simple. In the 22 kW variant, the charging station supports solar charging and maximizes the use of excess solar energy. With the fixed mounted charging cable type 2, with a length of 7.5 meters, and the integrated cable management, the Wallbox offers additional comfort.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?