Datasheet 3855205 MENNEKES CEE power distributor 2513001
User & Safety Instructions
User & Safety Instructions 3855205 MENNEKES CEE power distributor 2513001
Description
Extension MENNEKES ONE CORE "Energy" ready wired for connection Protection IP 67 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with external and internal mounting Lower part black upper part electrogray RAL7035 laterally hinged with double thread cover screws Protection on preferred mounting rail under transparent window flap Mounting/security: 1 three-phase digital counter (MID approval) 1 fuse clip 6.3A HT 5x20 (pre-fuse power supply) 1 switching power supply 24V DC 0.63A 1 combo module MENNEKES ONE line feed / connection options: 2 M 40 top (closed with locking screws) 2 M 40 bottom (open) 2 M 20 top and bottom (closed) terminal for 2 cables up to 5 x 16 mm² flexible (access) terminal for 1 cable up to 5 x16mm² flexible (outlet) Note: customer outlet must be made directly at the meter at 16mm²!
This text is machine translated.
Description
Extension MENNEKES ONE CORE "Energy" ready wired for connection Protection IP 67 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with external and internal mounting Lower part black upper part electrogray RAL7035 laterally hinged with double thread cover screws Protection on preferred mounting rail under transparent window flap Mounting/security: 1 three-phase digital counter (MID approval) 1 fuse clip 6.3A HT 5x20 (pre-fuse power supply) 1 switching power supply 24V DC 0.63A 1 combo module MENNEKES ONE line feed / connection options: 2 M 40 top (closed with locking screws) 2 M 40 bottom (open) 2 M 20 top and bottom (closed) terminal for 2 cables up to 5 x 16 mm² flexible (access) terminal for 1 cable up to 5 x16mm² flexible (outlet) Note: customer outlet must be made directly at the meter at 16mm²!
This text is machine translated.
What kind of CEE Power Distributors are you looking for?