• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 2513100

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Military version: No.
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • FI-circuit breaker: Without
  • Housing material: Plastic
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
  • Diameter of cable entry: M40
  • Other fixtures and/or empty spaces: 4
Product type

CEE power distributor

IP67

Factory colour

Grey

Dim

(W x H x D) 225 x 155 x 300 mm

Width

225 mm

Height

155 mm

Content

1 pc(s)

Depth

300 mm

Documents & Downloads

Datasheet

Datasheet 3855479 MENNEKES CEE power distributor 2513100

User & Safety Instructions

User & Safety Instructions 3855479 MENNEKES CEE power distributor 2513100

Description

Extension MENNEKES ONE CORE "RCM" ready wired for connection Protection IP 67 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with external and internal mounting Lower part black upper part silver gray RAL7001 laterally hinged with double thread cover screws Security on preferred mounting rail under transparent window flap Mounting/security: 1 RCM Difference current monitor 1 fuse clip 6.3A HT 5x20 (pre-fuse power supply) 1 switching power supply 24V DC 0.63A 1 combo-module MENNEKES ONE line input/connection options: 2 M 40 top (closed with locking screws) 2 M 40 bottom (open) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 16 mm² flexible (access) terminal for 1 cable up to 5 x 16mm² flexible (outlet) Note: The customer outlet must be routed through the RCM at 16mm² and connected to the terminal!

This text is machine translated.

What kind of CEE Power Distributors are you looking for?