Datasheet 3855749 MENNEKES CEE power distributor 2513101
User & Safety Instructions
User & Safety Instructions 3855749 MENNEKES CEE power distributor 2513101
Description
Extension MENNEKES ONE CORE "RCM" ready wired for connection Protection IP 67 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with external and internal mounting Lower part black upper part electrogray RAL7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent window flap Mounting/security: 1 RCM Difference current monitor 1 fuse clip 6.3A HT 5x20 (pre-fuse power supply) 1 switching power supply 24V DC 0.63A 1 combo-module MENNEKES ONE line input/connection options: 2 M 40 top (closed with locking screws) 2 M 40 bottom (open) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 16 mm² flexible (access) terminal for 1 cable up to 5 x 16mm² flexible (outlet) Note: The customer outlet must be routed through the RCM at 16mm² and connected to the terminal!
This text is machine translated.
Description
Extension MENNEKES ONE CORE "RCM" ready wired for connection Protection IP 67 Housing: 1 AMAPLAST housing 260x225 mm (HxB) sealable, with external and internal mounting Lower part black upper part electrogray RAL7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent window flap Mounting/security: 1 RCM Difference current monitor 1 fuse clip 6.3A HT 5x20 (pre-fuse power supply) 1 switching power supply 24V DC 0.63A 1 combo-module MENNEKES ONE line input/connection options: 2 M 40 top (closed with locking screws) 2 M 40 bottom (open) each 2 M 20 top and bottom (closed) terminal for 2 lines up to 5 x 16 mm² flexible (access) terminal for 1 cable up to 5 x 16mm² flexible (outlet) Note: The customer outlet must be routed through the RCM at 16mm² and connected to the terminal!
This text is machine translated.
What kind of CEE Power Distributors are you looking for?