• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 2514002

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 135 x 540 x 150 mm

Width

135 mm

Height

540 mm

Content

1 pc(s)

Depth

150 mm

Documents & Downloads

Datasheet

Datasheet 3854922 MENNEKES CEE power distributor 2514002

User & Safety Instructions

User & Safety Instructions 3854922 MENNEKES CEE power distributor 2514002

Description

EverGUM socket strip MENNEKES ONE core, portable, wired ready for connection Protection type IP 44 1 Housing: 1 solid rubber casing 370x135x95 mm(LxWxH) black RAL 9005, with carrying handle Mounting/security: 1 CEE socket 32A 5p 400V 1 three-phase meter digital, (MID approval) 1 fuse clip (fuse adapter 24V DC 0.63A 1 combo module MENNEKES ONE supply/connection option: 1 M25 with bend protection spiral 2m supply H07RN-F5G4 with CEE plug 32A 5p 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?