• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 2514004

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE-Plug - 125A: 1x125A5p400V
  • D0-fuse protection
  • Residual current type: Other
  • FI-Safety switch: Other
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 350 x 560 x 340 mm

Width

350 mm

Height

560 mm

Content

1 pc(s)

Depth

340 mm

Documents & Downloads

Datasheet

Datasheet 3855480 MENNEKES CEE power distributor 2514004

User & Safety Instructions

User & Safety Instructions 3855480 MENNEKES CEE power distributor 2514004

Description

EverBOX MENNEKES ONE CORE, portable ready-wired Protection class IP 67 Housing: 1 AMAPLAST housing 560 x 350 x 340 mm (LxWxH) black RAL 9005, stackable, with carrying handles, equipment / security: Pos. 01 1 CEE socket 125A 5p 400V (IP 67) pos. 02 3 transducer prim.150A/sek.5A Cl. 0.5; (MID approval) 1 three-phase alternating current counter via converter connection digital (MID approval) 1 Neozed D01 3p (E14) (pre-fuse converter) incl. safety accessories 6A pos. 03 1 Neozed 1p (E18) incl. safety accessories 63A (fuse) 1 safety fuse (pre-fusing power supply unit) 1 switching power supply 24V DC 0.63A 1 combo module MENNEKES ONE Feed/connection possibility: 3 m feed line H07RNF-5G35 1 CEE-plug 125A 5p 6h 400V IP 67

This text is machine translated.

What kind of CEE Power Distributors are you looking for?