• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 2514005

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 6
  • Security: Other
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE power distributor

No. of PG sockets

6

IP44

Factory colour

Grey

Dim

(W x H x D) 370 x 530 x 320 mm

Width

370 mm

Height

530 mm

Content

1 pc(s)

Depth

320 mm

Documents & Downloads

Datasheet

Datasheet 3855751 MENNEKES CEE power distributor 2514005

User & Safety Instructions

User & Safety Instructions 3855751 MENNEKES CEE power distributor 2514005

Description

EverBox Grip MENNEKES ONE CORE, portable ready-wired Protection class IP 44 housing: 1 PE casing 530 x 370 x 320 mm (L x B x H) black RAL 9005, stackable, with carrying handles black The circulating carrying handles offer maximum grip comfort and at the same time serve as additional protection for housings, sockets and fuse elements. Safety under transparent actuation flap Mounting/security: Pos. 01 2x CEE mounted sockets 16A5p 6h 400V IP 44 Pos. 02 6x safety sockets 16A2p+E 230V IP 44 3x LS-switches 16A 1p C 10KA Pos. 01-02 1 three-phase meter digital (MID-approval) 1 safety fuse (pre-safety power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo module MENNEKES ONE Pos. 01-02 1x Fi-circuit breaker 40A 4p IFN=0.03A Supply/connectivity: 2m cable H07RN-F5G2.5 and CEE plug 16A5P 6h 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?