Datasheet 3856052 MENNEKES CEE power distributor 2514006
User & Safety Instructions
User & Safety Instructions 3856052 MENNEKES CEE power distributor 2514006
Description
EverBox Grip MENNEKES ONE CORE, portable ready-wired Protection class IP 44 housing: 1 PE casing 530 x 370 x 320 mm (L x B x H) black RAL 9005, stackable, with carrying handles black The circulating carrying handles offer maximum grip comfort and at the same time serve as additional protection for housings, sockets and fuse elements. Safety under transparent actuation flaps Mounting/protection: pos. 01 1 CEE-socket 32A5p 6h 400V IP 44 pos. 02 1 CEE-mounted sockets 16A5p 6h 400V IP 44 1 LS-switch 16A 3p C 10KA pos. 03 6 safety sockets 16A2p+E 230V IP 44 3 LS-switch 16A 1p C 10KA pos. 01-03 1 three-phase meter digital (MID-approval) 1 safety fuse (protection power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo-module MENNEKES ONE Pos. 01-03 1 FI-protection switch 40A 4p IFN=0.03A Supply / connectivity: 2m lead H07RN-F5G4 and CEE-plug 32A5p 6h 400V
This text is machine translated.
Description
EverBox Grip MENNEKES ONE CORE, portable ready-wired Protection class IP 44 housing: 1 PE casing 530 x 370 x 320 mm (L x B x H) black RAL 9005, stackable, with carrying handles black The circulating carrying handles offer maximum grip comfort and at the same time serve as additional protection for housings, sockets and fuse elements. Safety under transparent actuation flaps Mounting/protection: pos. 01 1 CEE-socket 32A5p 6h 400V IP 44 pos. 02 1 CEE-mounted sockets 16A5p 6h 400V IP 44 1 LS-switch 16A 3p C 10KA pos. 03 6 safety sockets 16A2p+E 230V IP 44 3 LS-switch 16A 1p C 10KA pos. 01-03 1 three-phase meter digital (MID-approval) 1 safety fuse (protection power supply) 1 switched-mode power supply 24V DC 0.63A 1 combo-module MENNEKES ONE Pos. 01-03 1 FI-protection switch 40A 4p IFN=0.03A Supply / connectivity: 2m lead H07RN-F5G4 and CEE-plug 32A5p 6h 400V
This text is machine translated.
What kind of CEE Power Distributors are you looking for?