• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 70026

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 6
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Handling: Wall-mounting
Product type

CEE power distributor

IP44

Factory colour

Yellow

Dim

(W x H x D) 285 x 433 x 164 mm

Width

285 mm

Height

433 mm

Content

1 pc(s)

Depth

164 mm

Documents & Downloads

Datasheet

Datasheet 3856970 MENNEKES CEE power distributor 70026

User & Safety Instructions

User & Safety Instructions 3856970 MENNEKES CEE power distributor 70026

Description

MENNEKES strip portable ready-to-connect wired Protection class IP 44 Housing: 1 solid rubber housing 370x135x95 mm (LxWxH) signal yellow RAL 1003, with carrying handle Equipped with 6 protective contact sockets 16A 2p+E 230V supply/connection possibility: 1 M 20 with screw connection and kink protection spiral 2m Cable 3 x 1.5 mm² with protective contact plug 16A+E 230V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?