• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 70029

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 3x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Handling: Wall-mounting
Product type

CEE power distributor

IP44

Factory colour

Yellow

Dim

(W x H x D) 335 x 490 x 223 mm

Width

335 mm

Height

490 mm

Content

1 pc(s)

Depth

223 mm

Documents & Downloads

Datasheet

Datasheet 3854980 MENNEKES CEE power distributor 70029

User & Safety Instructions

User & Safety Instructions 3854980 MENNEKES CEE power distributor 70029

Description

MENNEKES strip portable connection-ready wired Protection type IP 44 Housing: 1 solid rubber housing 370x135x95 mm (LxWxH) signal yellow RAL 1003, with carrying handle Assembly: 3 CEE sockets 16A 5p 400V supply/connection option: 1 M 25 with screwing and kink protection spiral 2m Cable H07RN-F5G2.5 and CEE plug 16A 5p 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?