• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 70032

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Security: Other
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Handling: Dependent
Product type

CEE power distributor

IP44

Factory colour

Yellow

Dim

(W x H x D) 340 x 500 x 210 mm

Width

340 mm

Height

500 mm

Content

1 pc(s)

Depth

210 mm

Documents & Downloads

Datasheet

Datasheet 3856697 MENNEKES CEE power distributor 70032

Datasheet 3856697 MENNEKES CEE power distributor 70032

User & Safety Instructions

User & Safety Instructions 3856697 MENNEKES CEE power distributor 70032

Description

MENNEKES strip EverGUM portable ready for connection wired Protection type IP 44 Housing: 1 solid rubber casing 370x135x95 mm (LxWxH) signal yellow RAL 1003, with carrying handle Protection under transparent actuation flap Mounting/security: 4 protective contact sockets 16A 2p+E 230V 1 FI protective switch 40A 4p IFN=0.03A Feed/connection possibility: 1 M 25 with screw connection and kink protection spiral 2m Cable H07RN-F5G2.5 mm² and CEE-Plug 16A 5p 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?