• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 70350 70350 400 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mennekes socket combo EverGUM ® 70350

  • High dimensional stability and accuracy
  • Acid and alkali resistance
  • High Durchschlags and creep resistance

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG socket

No. of PG sockets

4

Inputs

1

Outputs

6

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Protection

1 x FI 40 A, 4 p, 0.03A

Factory colour

Yellow

Weight

5.96 kg

Dim

(W x H x D) 330 x 410 x 300 mm

Width

330 mm

Height

410 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

300 mm

Yellow

330

410 mm

300 mm

Rubber

IP44

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760823 MENNEKES CEE power distributor 70350 70350 400 V 16 A

User & Safety Instructions

User & Safety Instructions 1760823 MENNEKES CEE power distributor 70350 70350 400 V 16 A

Description

The portable MENNEKES EverGum ® Power Distribution is perfectly suitable for mobile use in industry, trade and industry. The decisive advantage: the high dimensional stability and accuracy protects even in strong shocks against deformation. The good, acid and alkali resistance can be used even where aggressive cleaning agents in orbit. High Durchschlags and creep resistance. Also protects the closed lower part of the housing with 77 mm ground clearance of water entry. Thus, the power distributor against the effects of weather. To change the mounting sockets is also possible at any time without problem. LS-and the RCD are after opening the lid immediately accessible. For additional security, the possibility of a padlock to attach.

This text is machine translated.

Features

  • Stackable

What kind of CEE Power Distributors are you looking for?