• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 70412

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Type of mains connection: CEE 16 A.
  • Handling: Portable
  • Number of circuit breakers: 2
Product type

CEE power distributor

IP44

Factory colour

Yellow

Dim

(W x H x D) 330 x 410 x 305 mm

Width

330 mm

Height

410 mm

Content

1 pc(s)

Depth

305 mm

Documents & Downloads

Datasheet

Datasheet 3854731 MENNEKES CEE power distributor 70412

User & Safety Instructions

User & Safety Instructions 3854731 MENNEKES CEE power distributor 70412

Description

MENNEKES distributor EverGUM compact, portable ready for connection wired Protection type IP 44 Housing: 1 solid rubber casing 306x230x288 mm (LxWxH) signal yellow RAL 1003, stackable, with carry handle Security under hinged housing cover with stainless steel quick release lock, lockable mounting/protection: Item 01 2 CEE-sockets 16A 5p 400V pos.02 4 protective contact sockets 16A 2p+E 230V 2 LS-switches 16A 1p B pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A feed line/connection: 1 M 25 with screw connection and kink protection spiral 2m Cable H07RN-F5G2.5 and CEE-plug 16A 5p 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?