• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 70443

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE power distributor

IP44

Factory colour

Yellow

Dim

(W x H x D) 460 x 460 x 330 mm

Width

460 mm

Height

460 mm

Content

1 pc(s)

Depth

330 mm

Documents & Downloads

Datasheet

Datasheet 3856728 MENNEKES CEE power distributor 70443

User & Safety Instructions

User & Safety Instructions 3856728 MENNEKES CEE power distributor 70443

Description

MENNEKES distributor EverGUM maxi, portable, ready-wired for connection Protection class IP 44 Housing: 1 solid-rubber casing 360x340x330 mm (LxWxH) signal yellow RAL 1003, stackable, with carrying handle Safety under hinged housing cover with stainless steel quick-release mechanism Mounting/security: Pos. 01 2 CEE sockets 32A 5p 400V 2 LS switch 32A 3p C pos.02 2 CEE sockets 16A 5p 400V 2 LS-switches 16A 3p C pos.03 4 safety sockets 16A 2p+E 230V 2 LS-switches 16A 1p B pos.0103 1 FI-circuit breaker 63A 4p IFN=0.03A feed/connection type: 1 CEE-mounted plug 63A 5p 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?