• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 7408884

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of housing: Rubber
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE power distributor

IP44

Factory colour

Yellow

Dim

(W x H x D) 320 x 410 x 285 mm

Width

320 mm

Height

410 mm

Content

1 pc(s)

Depth

285 mm

Documents & Downloads

Datasheet

Datasheet 3856563 MENNEKES CEE power distributor 7408884

User & Safety Instructions

User & Safety Instructions 3856563 MENNEKES CEE power distributor 7408884

Description

MENNEKES distributor EverGUM compact, portable ready for connection wired Protection class IP 44 Housing: 1 solid rubber casing 306x230x287 mm (LxWxH) black RAL 9005, stackable, with carry handle Security under hinged housing cover with stainless steel quick release lock, lockable mounting/protection: Pos. 01 1 CEE socket 32A 5p 400V black pos. 02 1 CEE socket 16A 5p 400V black 1 LS switch 16A 3p C pos. 03 4 safety sockets 16A 2p+E 230V black 4 LS switch 16A 1p C pos. 01-03 1 FI protective switch 40A 4p IFN= 0.03 A (Siemens) Supply/connectivity: 2 m cable H07RN-F5G4 and 1 CEE plug 32A 5p 400V black

This text is machine translated.

What kind of CEE Power Distributors are you looking for?