• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 86290

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Dependent
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 93 x 400 x 105 mm

Width

93 mm

Height

400 mm

Content

1 pc(s)

Depth

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855656 MENNEKES CEE power distributor 86290

Description

Socket strip wired ready for connection Protection class IP 44 Housing: 1 PA housing 401x97x63 mm (LxWxH) electro gray RAL 7035 Mounting: Pos.01 1 CEE socket 16A 5p 400V Pos.02 2 Safety sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 25 sealed 1 M 25 with screw connection (enclosed) clamp for 1 cable up to 5 x 6 mm² with internal strain relief clamp 1 bracket (loose) 1 holding band for mounting the lid! (Cover connection) Protective boxes with junction cap

This text is machine translated.

What kind of CEE Power Distributors are you looking for?