• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 920019

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Nominal output voltage

400 V

IP44

Protection

LS - switches + FI-circuit breaker

Factory colour

Grey

Dim

(W x H) 225 mm x 260 mm

Width

225 mm

Height

260 mm

Type

Wall mounting

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818845 MENNEKES CEE power distributor 920019

User & Safety Instructions

User & Safety Instructions 3818845 MENNEKES CEE power distributor 920019

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: 2 CEE sockets 16A 5p 400V 2 LS-switches 16A 3p C 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection options: each 2 M 32 at the top and bottom (closed) each 2 M 20 at the top and bottom (closed) for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Power Distributors are you looking for?