• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 9203230

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 80 x 330 x 70 mm

Width

80 mm

Height

330 mm

Content

1 pc(s)

Depth

70 mm

Documents & Downloads

Datasheet

Datasheet 3855463 MENNEKES CEE power distributor 9203230

User & Safety Instructions

User & Safety Instructions 3855463 MENNEKES CEE power distributor 9203230

Description

MENNEKES socket strip TL wired ready to connect Protection class IP 44 Splash-protection only ensured when the usage is vertical (wall mounting). In the event of differing conditions of use from splash water and rain protect housing: 1 polyamide housing 330x80mm black RAL 9005 Equipment/safety: 3 safety contact sockets 16A 2p+E 230V black cable entry/connection possibility: 1 M 20 above with screw connection 1 suspension bracket (loose) with internal strain relief

This text is machine translated.

What kind of CEE Power Distributors are you looking for?