MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 67 Housing: 1 AMPLAST housing 390x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Security on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security lockable: 4 SCHUKO socket 16A 2p+E 230V 4 LS switch 16A 1p C pos.01 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection options: each 2 M 40 above and below (closed) each 2 M 20 above and below (closed) Terminal for 2 lines up to 5 x 25 mm²
This text is machine translated.