

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
3
PG socket
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
2
2
5
400 V
400 V
63 A
IP44
1x D0 fuse
Grey
Black
(W x H x D) 225 x 520 x 260 mm
225 mm
520 mm
PG connector
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 63 A)
1 pc(s)
5
260 mm
Grey
225
520 mm
260 mm
Plastic
IP44
FALSE
not relevant
User & Safety Instructions 1760819 MENNEKES CEE power distributor 940009 940009 400 V 63 A