• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 9504245RT

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 8
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Feed/connection options: Feed with connector
  • Handling: Portable
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 370 x 530 x 320 mm

Width

370 mm

Height

530 mm

Content

1 pc(s)

Depth

320 mm

Documents & Downloads

Datasheet

Datasheet 3856323 MENNEKES CEE power distributor 9504245RT

User & Safety Instructions

User & Safety Instructions 3856323 MENNEKES CEE power distributor 9504245RT

Description

MENNEKES distributor EverBOX GRIP, portable ready wired for connection Protection class IP 44 Housing: 1 PE casing 530 x 370 x 320 mm (L x B x H) black RAL 9005, stackable, with carrying handles red The circulating carrying handles offer maximum grip comfort and at the same time serve as additional protection for housings, sockets and fuse elements. Safety under transparent actuation flaps Mounting/protection: Pos. 01 1 CEE-socket 63A5p 6h 400V IP 44 Pos. 02 1x CEE-mounted sockets 32A5p 6h 400V IP 44 1x LS-switch 32A 3p C 10KA Pos. 03 1x CEE-mounted sockets 16A5p 6h 400V IP 44 1x LS-switch 16A 3p C 10KA Pos. 04 8x safety sockets 16A2p+E 230V IP 44 8x LS-switches 16A 1p C 10KA pos. 01-04 1x Fi-protection switch 63A 4p IFN=0.03A Feed line/connection: 2m lead H07RN-F5G10 and CEE-plug 63A5p 6h 400V

This text is machine translated.

What kind of CEE Power Distributors are you looking for?