Datasheet 3856619 MENNEKES CEE power distributor 9504245SW
User & Safety Instructions
User & Safety Instructions 3856619 MENNEKES CEE power distributor 9504245SW
Description
MENNEKES distributor EverBOX GRIP, portable ready wired for connection Protection class IP 44 Housing: 1 PE casing 530 x 370 x 320 mm (L x B x H) black RAL 9005, stackable, with carrying handles black The all-round handles offer maximum grip comfort and at the same time serve as additional protection for housings, sockets and fuse elements. Safety under transparent actuation flaps Mounting/protection: Pos. 01 1 CEE-socket 63A5p 6h 400V IP 44 Pos. 02 1x CEE-mounted sockets 32A5p 6h 400V IP 44 1x LS-switch 32A 3p C 10KA Pos. 03 1x CEE-mounted sockets 16A5p 6h 400V IP 44 1x LS-switch 16A 3p C 10KA Pos. 04 8x safety sockets 16A2p+E 230V IP 44 8x LS-switches 16A 1p C 10KA pos. 01-04 1x Fi-protection switch 63A 4p IFN=0.03A Feed line/connection: 2m lead H07RN-F5G10 and CEE-plug 63A5p 6h 400V
This text is machine translated.
Description
MENNEKES distributor EverBOX GRIP, portable ready wired for connection Protection class IP 44 Housing: 1 PE casing 530 x 370 x 320 mm (L x B x H) black RAL 9005, stackable, with carrying handles black The all-round handles offer maximum grip comfort and at the same time serve as additional protection for housings, sockets and fuse elements. Safety under transparent actuation flaps Mounting/protection: Pos. 01 1 CEE-socket 63A5p 6h 400V IP 44 Pos. 02 1x CEE-mounted sockets 32A5p 6h 400V IP 44 1x LS-switch 32A 3p C 10KA Pos. 03 1x CEE-mounted sockets 16A5p 6h 400V IP 44 1x LS-switch 16A 3p C 10KA Pos. 04 8x safety sockets 16A2p+E 230V IP 44 8x LS-switches 16A 1p C 10KA pos. 01-04 1x Fi-protection switch 63A 4p IFN=0.03A Feed line/connection: 2m lead H07RN-F5G10 and CEE-plug 63A5p 6h 400V
This text is machine translated.
What kind of CEE Power Distributors are you looking for?