Datasheet 3856116 MENNEKES CEE power distributor 96489
User & Safety Instructions
User & Safety Instructions 3856116 MENNEKES CEE power distributor 96489
Description
MENNEKES socket strip ready wired for connection Protection Class IP 44 Housing: 1 PA housing 408x97x60 mm (LxWxH) electrical gray RAL 7035 equipped: 3 CEE sockets 16A 3p 230V line entry/connection possibility: 1 M 25 closed 1 M 25 with screw connection (enclosed) Terminal for 1 cable up to 3/(5) x 6 mm² with internal strain relief clamp 1 Suspension bracket (loose) Check additional protection by RCD on the part of the customer. Note VDE 0100-410!
This text is machine translated.
Description
MENNEKES socket strip ready wired for connection Protection Class IP 44 Housing: 1 PA housing 408x97x60 mm (LxWxH) electrical gray RAL 7035 equipped: 3 CEE sockets 16A 3p 230V line entry/connection possibility: 1 M 25 closed 1 M 25 with screw connection (enclosed) Terminal for 1 cable up to 3/(5) x 6 mm² with internal strain relief clamp 1 Suspension bracket (loose) Check additional protection by RCD on the part of the customer. Note VDE 0100-410!
This text is machine translated.
What kind of CEE Power Distributors are you looking for?