• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 96700

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 90 x 350 x 75 mm

Width

90 mm

Height

350 mm

Content

1 pc(s)

Depth

75 mm

Documents & Downloads

Datasheet

Datasheet 3855317 MENNEKES CEE power distributor 96700

User & Safety Instructions

User & Safety Instructions 3855317 MENNEKES CEE power distributor 96700

Description

MENNEKES socket strip ready-wired for connection Protection class IP 44 Housing: 1 PA housing 330x80x51 mm (LxWxH) electro-gray RAL 7035 Mounting/protection: Pos.01 3 earthing contact sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 20 above with screw connection (lower part rotatable by 2.5°) for 1 cable 3 x 180 mm² with inner strain relief

This text is machine translated.

What kind of CEE Power Distributors are you looking for?