• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 96702

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Other
  • Feed/connection options: 1 line (stub cable)
  • Handling: Other
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 108 x 407 x 118 mm

Width

108 mm

Height

407 mm

Content

1 pc(s)

Depth

118 mm

Documents & Downloads

Datasheet

Datasheet 3855058 MENNEKES CEE power distributor 96702

User & Safety Instructions

User & Safety Instructions 3855058 MENNEKES CEE power distributor 96702

Description

MENNEKES socket strip wired ready for connection Protection class IP 44 Housing: 1 PA housing 408x97x60 mm (LxWxH) electro gray RAL 7035 Mounting: Pos.01 1 CEE socket 16A 5p 400V Pos.02 1 CEE socket 16A 3p 230V Pos.03 1 Safety socket (type F) 16A 2p+E 230V Line entry/connection possibility: 1 M 25 closed 1 M 25 with screw connection (enclosed) Terminal for 1 cable up to 5 x 6 mm² with internal strain relief clamp 1 bracket (loose)

This text is machine translated.

What kind of CEE Power Distributors are you looking for?