• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES CEE power distributor 96703

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 1
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Portable
Product type

CEE power distributor

IP44

Factory colour

Grey

Dim

(W x H x D) 100 x 400 x 120 mm

Width

100 mm

Height

400 mm

Content

1 pc(s)

Depth

120 mm

Documents & Downloads

Datasheet

Datasheet 3856179 MENNEKES CEE power distributor 96703

User & Safety Instructions

User & Safety Instructions 3856179 MENNEKES CEE power distributor 96703

Description

MENNEKES socket strip wired ready for connection Protection class IP 44 Housing: 1 PA housing 401x97x63 mm (LxWxH) electro gray RAL 7035 Mounting: Pos.01 2 CEE sockets 16A 5p 400V Pos.02 1 safety socket (type F) 16A 2p+E 230V Line entry/connection possibility: 1 M 25 sealed 1 M 25 with screw connection (enclosed) Terminal for 1 cable up to 5 x 6 mm² with internal strain relief 1 Bracket (loose)

This text is machine translated.

What kind of CEE Power Distributors are you looking for?