There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
2
CEE plug (5-pin, 16 A)
CEE connector (5-pin, 16 A)
PG connector
4
400 V
400 V
16 A
IP44
2.00 m
H07RN-F 5G 2,5 mm²
1 FI-circuit breaker 40 A 4P 0.03 A
In accordance with the switching device standard IEC 61439
Yellow
(L x W x H) 306 x 230 x 287 mm
306 mm
230 mm
287 mm
CEE connector (5-pin, 16 A)
1 pc(s)
5
260 mm
Yellow
400
440 mm
260 mm
Rubber
IP44
FALSE
not relevant
User & Safety Instructions 1515152 MENNEKES CEE power distributor EverGUM® 70352 400 V 16 A