• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Gewerbe 1xStDose Wallbox 32 A No. of ports 1 22 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type of supply voltage: AC
  • Housing material: Plastic
  • Suitable for wall mounting: Yes
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Suitable for floor mounting: No.
  • Input voltage: 230 V
  • Rated connection power 22 kW
  • Output voltage AC 50 Hz 230..400 V
  • Max. Output current AC 50 Hz: 32 A
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 0 m
  • Suitable for pipe mounting: No.
  • Portable: No.
  • Number of charging sockets type 2: 1
  • With house connection box (HAK): No.
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Suitable for cable cross-sections of 10 mm²
Product type

Wallbox

Charging current

32 A

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

IP54

IK10

Width

402 mm

Height

226 mm

Depth

168 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836359 MENNEKES Gewerbe 1xStDose Wallbox 32 A No. of ports 1 22 kW

Description

The charging station is pre-configured for use with the Sonepar-E-Mobility-rev operator dashboard. This reduces installation and commissioning time to a minimum, saving time and avoiding configuration errors. Thanks to the integrated mobile phone connection, the pre-configured back-end address as well as the QR-Code-supported start-up, the Wallbox is immediately ready for use. Including 24 monthly license for the Sonepar operator Dashboard. The MENNEKES AMTRON® 4Business 780 is the wall box for professional retail shops, complying with the calibration law with mobile phone modem. With flexible jaw connection via OCPP, it enables remote monitoring, control and comprehensive accounting options compliant with the calibration law. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. Seamless integration into energy management systems is performed via Modbus TCP/EEBus. The Wallbox is prepared for ISO 15118 (plug & charge) and it is WLAN/LAN-enabled. Comfort and safety are ensured by APP operation, ground lighting as well as proximity and brightness sensor. Instead of a permanently attached cable, this model offers a type 2 socket, which ensures maximum flexibility for different vehicles and cables. Optionally, the AMTRON® 4Installers APP can be used for specific configurations.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?