• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Isolator switch 1 pc(s)

Product type
Isolator switch
Content
1 pc(s)
Type
52244
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: Yes
  • Suitable for: Other
Product type

Isolator switch

Content

1 pc(s)

Type

52244

Documents & Downloads

Datasheet

Datasheet 3856260 MENNEKES Isolator switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856260 MENNEKES Isolator switch 1 pc(s)

Description

Switch disconnectors 40A 3P+PE with auxiliary contacts (1xNO, 1xNC) in AMELAN housing 263x168.5mm degree of protection IP 67, color gray RAL 7000 line inputs: 1 M 32 and 1 M 20 open top 2 M 32 bottom with sealing plug

This text is machine translated.