• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES Network socket

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Screws
  • Surface mounting: No.
  • Flush mounting: No.
  • Channel mounting: No.
  • Floor box/under floor panel mounting: No.
  • Assembly: Base element with complete casing
  • Plug connector, 2x RJ45 8 (4)
  • With sockets/couplings: Yes
  • Suitable for number of sockets/couplings: 2
  • Category: 6
  • LSA connection type
  • Shielded sockets: No.
  • Shielded housing: No.
  • Separate earth connection: No.
  • With text field: Yes
  • Compatible with third-party covers: Yes
  • Separate cable strain relief: Yes
  • Mounting type shield connection: Without
  • Outlet direction: Down
  • With dust protection: No.
  • With terminating resistor: No.
  • Mechanical coding: No.
  • Colour coding: No.
  • Device width 35 mm
  • Device height 10 mm
  • Device depth 35 mm
Product type

Network socket

IP44

Documents & Downloads

Datasheet

Datasheet 3856655 MENNEKES Network socket

User & Safety Instructions

User & Safety Instructions 3856655 MENNEKES Network socket

Description

RJ 45 connection module (Cat.6 SL jack) to lock into Cepex data socket order no. 4360, 4362, 4364

This text is machine translated.