User & Safety Instructions 3856656 MENNEKES Network socket
Description
Data connection socket and P, 2x RJ45 CAT.6; suitable for CEPEX housing:4320,4322,4324 Category 6A box, also for use in 10 Gigabit Ethernet networks (transmission bandwidth 500 MHz) closed zinc die-cast housing universal, flexible cable feeding from above/below (+/- 30°) Quick mounting with locking cover 2 grounding connections for 6.3 mm flat connectors, quick installation through LSA contacts LSA-clamps for a conductor 0.4-0.63 mm Ø, AWG 26-22, re-stocking greater than 50-times suitable for PoE+ (Power over Ethernet), according to IEEE 802.3at According to the following standard requirements: ISO/IEC 11 801 Amendment 2, CAT. 6A E DIN IEC 60 603-7-51 Ed.1, 500 MHz, shielded life greater than 1000 mating cycles, RJ11/RJ12 fail-safe
This text is machine translated.
Description
Data connection socket and P, 2x RJ45 CAT.6; suitable for CEPEX housing:4320,4322,4324 Category 6A box, also for use in 10 Gigabit Ethernet networks (transmission bandwidth 500 MHz) closed zinc die-cast housing universal, flexible cable feeding from above/below (+/- 30°) Quick mounting with locking cover 2 grounding connections for 6.3 mm flat connectors, quick installation through LSA contacts LSA-clamps for a conductor 0.4-0.63 mm Ø, AWG 26-22, re-stocking greater than 50-times suitable for PoE+ (Power over Ethernet), according to IEEE 802.3at According to the following standard requirements: ISO/IEC 11 801 Amendment 2, CAT. 6A E DIN IEC 60 603-7-51 Ed.1, 500 MHz, shielded life greater than 1000 mating cycles, RJ11/RJ12 fail-safe