
Technical specifications
- Product type
CEE plug
- Nominal voltage
230 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE plug
IP54
- Factory colour
Blue
- Content
1 pc(s)
- Number of pins
3
- Weight
0
5007
3
Plastic
16 A
20 A
Screw less terminal
Straight
FALSE
CuSn
IP54
FALSE
6 h
Blue
230 V (50+60 Hz) blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118113 MENNEKES PowerTOP® Xtra S 13521 CEE plug 16 A 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118113 MENNEKES PowerTOP® Xtra S 13521 CEE plug 16 A 230 V AC 1 pc(s)
Description
CEE plug PowerTOP Xtra S 16A 3p 6h 230V IP54 ergonomic housing, rubberized screwing, screwless connection technology 13521 is the successor of the Type 948
This text is machine translated.
This text is machine translated.











