
Technical specifications
- Product type
CEE connector
- Nominal voltage
415 V AC
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type A
Screw terminals
- Type B
CEE connector
IP67
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Weight
0
3013
Gland nut
5
Plastic
Untreated
63 A
60
Screwed terminal
Straight
CuSn
IP67
FALSE
6 h
Red
380-415 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118114 MENNEKES PowerTOP® Xtra S 14212 CEE connector 63 A 415 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118114 MENNEKES PowerTOP® Xtra S 14212 CEE connector 63 A 415 V AC 1 pc(s)
Information
Information 3118114 MENNEKES PowerTOP® Xtra S 14212 CEE connector 63 A 415 V AC 1 pc(s)
Description
This text is machine translated.











