
Technical specifications
- Product type
CEE connector
- Nominal voltage
250 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE connector
IP54
- Factory colour
Blue
- Content
1 pc(s)
- Number of pins
3
- Weight
0
5007
Gland nut
3
Plastic
Untreated
16 A
20 A
Screwed terminal
Straight
CuZn
IP54
FALSE
6 h
Blue
200 - 250 V (50+60 Hz) blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3118121 MENNEKES PowerTOP® Xtra S 14502 CEE connector 16 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118121 MENNEKES PowerTOP® Xtra S 14502 CEE connector 16 A 250 V AC 1 pc(s)
Information
Information 3118121 MENNEKES PowerTOP® Xtra S 14502 CEE connector 16 A 250 V AC 1 pc(s)
Description
This text is machine translated.











