
Technical specifications
- Product type
CEE connector
- Nominal voltage
250 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE connector
IP54
- Factory colour
Multicolour
- Content
1 pc(s)
- Number of pins
3
- Weight
0
5007
Gland nut
3
Plastic
Untreated
16 A
20 A
Screw less terminal
Straight
CuZn
IP54
FALSE
6 h
Blue
200 - 250 V (50+60 Hz) blue
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3118152 MENNEKES PowerTOP® Xtra S 14521 CEE connector 16 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118152 MENNEKES PowerTOP® Xtra S 14521 CEE connector 16 A 250 V AC 1 pc(s)
Description
CEE Coupler PowerTOP Xtra S 16A 3p 6h 230V IP54 X-Contact Ergonomic housing Rubber connection Screw connection screwless connection technology 14521 is the successor of the Type 980
This text is machine translated.
This text is machine translated.











