• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES TwinCONTACT 1668 CEE add-on socket 16 A 3-pin 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting socket with twin contact

  • Screwless spring-technology
  • Suitable for through-wiring
  • Straight in direction

Technical specifications

  • Time position: 6 h
  • Connection technology: Zero-twin contact
  • Flange: 75 x 75 mm
  • Hole 60x60 mm.
  • Weight 136 grams.
Product type

CEE add-on socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

3

IP44

Factory colour

Blue

Grey

Content

1 pc(s)

Number of pins

3

Weight

0

3

Plastic

16 A

20

Screw less terminal

Straight

229-230 V

IP44

FALSE

6 h

Blue

230 V (50+60 Hz) blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698345 MENNEKES TwinCONTACT 1668 CEE add-on socket 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698345 MENNEKES TwinCONTACT 1668 CEE add-on socket 16 A 3-pin 230 V 1 pc(s)

Description

Splash proof. Twin Contact screwless spring clamping system. Suitable for through-wiring

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)